Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 35 mm

Subtotal (1 tray of 50 units)*

Kr. 1 735,10

(exc. VAT)

Kr. 2 168,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 +Kr. 34,702Kr. 1 735,10

*price indicative

RS Stock No.:
332-277
Mfr. Part No.:
7427228
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Flat Cable Ferrite Core

Sub Type

Ferrite Core

Internal Width

35mm

Application

EMI Suppression

Impedance at 100 MHz

76Ω

Material

4W620

Openable

No

External Depth

41.2mm

External Height

7.7mm

External Width

41.2mm

Standards/Approvals

Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21)

COO (Country of Origin):
TW
The Wurth Elektronik Flat Ferrite Core is engineered for high-performance EMI suppression in flat cables and ribbon cable applications. Its Compact design and high impedance characteristics make it an excellent choice for reducing electromagnetic interference in high-frequency circuits.

High speed data transmission and power

RoHS compliant

Halogen Free and REACH approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy