KTR Flexible Coupling Flector 20mm
- RS Stock No.:
- 203-2402
- Mfr. Part No.:
- ROTEXGS9-COMPLETE
- Brand:
- KTR
Bulk discount available
Subtotal (1 unit)*
Kr.797 94
(exc. VAT)
Kr.997 42
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 7 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 797,94 |
| 5 - 9 | Kr. 766,14 |
| 10 + | Kr. 750,01 |
*price indicative
- RS Stock No.:
- 203-2402
- Mfr. Part No.:
- ROTEXGS9-COMPLETE
- Brand:
- KTR
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
| Brand | KTR | |
| Size | 20mm | |
| Bore | 11mm | |
| Coupling Types | Jaw Coupling | |
| Torque Rating | 5Nm | |
| Misalignment - Angular | 0.9° | |
| Misalignment - Axial | +0.8 → -0.4mm | |
| Misalignment - Parallel | 0.08mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand KTR | ||
Size 20mm | ||
Bore 11mm | ||
Coupling Types Jaw Coupling | ||
Torque Rating 5Nm | ||
Misalignment - Angular 0.9° | ||
Misalignment - Axial +0.8 → -0.4mm | ||
Misalignment - Parallel 0.08mm | ||
Length 30mm | ||
- COO (Country of Origin):
- DE
The KTR ROTEX GS three part axial plug in vibration reducing jaw type coupling . Thus different hub designs and the different shore harnesses' offer the optimal coupling for each application in automation engineering. The coupling is used in machine tools, automation, power transmission, medical technology, packaging technology.
Maintenance-free
Electrically isolating
Failsafe
Backlash free
Electrically isolating
Failsafe
Backlash free