KTR Flexible Coupling Flector 25mm
- RS Stock No.:
- 203-2407
- Mfr. Part No.:
- ROTEXGS12-64SHEL
- Brand:
- KTR
Bulk discount available
Subtotal (1 unit)*
Kr.204 78
(exc. VAT)
Kr.255 98
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 204,78 |
| 5 - 9 | Kr. 196,88 |
| 10 - 24 | Kr. 192,54 |
| 25 + | Kr. 188,30 |
*price indicative
- RS Stock No.:
- 203-2407
- Mfr. Part No.:
- ROTEXGS12-64SHEL
- Brand:
- KTR
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
| Brand | KTR | |
| Size | 25mm | |
| Coupling Types | Jaw Coupling | |
| Torque Rating | 12Nm | |
| Misalignment - Angular | 0.8° | |
| Misalignment - Axial | +0.9 → -0.4mm | |
| Misalignment - Parallel | 0.05mm | |
| Select all | ||
|---|---|---|
Brand KTR | ||
Size 25mm | ||
Coupling Types Jaw Coupling | ||
Torque Rating 12Nm | ||
Misalignment - Angular 0.8° | ||
Misalignment - Axial +0.9 → -0.4mm | ||
Misalignment - Parallel 0.05mm | ||
- COO (Country of Origin):
- DE
The KTR ROTEX GS green coloured three part axial plug in vibration reducing jaw type coupling . Thus different hub designs and the different shore harnesses' offer the optimal coupling for each application in automation engineering. The coupling is used in machine tools, automation, power transmission, medical technology, packaging technology.
Maintenance-free
Electrically isolating
Failsafe
Backlash free
Electrically isolating
Failsafe
Backlash free