KTR Flexible Coupling Flector

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 133,28

(exc. VAT)

Kr. 166,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 149 unit(s) ready to ship
  • Plus 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 133,28-
5 - 9Kr. 128,013%
10 - 24Kr. 125,505%
25 +Kr. 122,757%

*price indicative

RS Stock No.:
808-7282
Mfr. Part No.:
ROTEX24-92SHEL-KTR
Brand:
KTR
Find similar products by selecting one or more attributes.
Select all

Brand

KTR

Product Type

Flexible Coupling Flector

Material

Polyurethane

Misalignment - Angular

0.9°

Misalignment - Axial

1.4mm

Misalignment - Parallel

220μm

RoHS Status: Exempted

COO (Country of Origin):
DE

KTR Jaw Coupling Spiders


Jaw coupling spiders for use with KTR's range of hubs. Manufactured from T-PUR® an improved polyurethane that is able to withstand significantly higher temperatures than standard polyurethane spiders giving greatly improved length of service.

Available in 92 (shore-A), 98 (shore-A) and 64 (shore-D) for varying degrees of damping in various sizes to suit a wide variety of applications.

KTR Jaw Couplings


Note

Each Coupling requires two hubs and a spider.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy