Legamaster Plain A1 Flip Chart, 20 Sheets

Subtotal (1 lot of 5 units)*

Kr. 446,41

(exc. VAT)

Kr. 558,01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 119 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s)
Per Lot
Per unit*
1 +Kr. 446,41Kr. 89,282

*price indicative

RS Stock No.:
261-864
Mfr. Part No.:
1560-00
Brand:
Legamaster
Find similar products by selecting one or more attributes.
Select all

Brand

Legamaster

Paper Size

A1

Product Type

Flip Chart

Paper Type

Plain

Number of Sheets

20

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DE

Legamaster flipchart paper pad plain 5pcs


Plain flipchart paper pads with 20 sheets each. Chlorine-free bleached wood-free paper. Universal 6-hole perforation and micro-perforation at the TOP of each sheet. Sheet size: 98 x 65 cm. Paper weight: 80 gsm.

Consumer benefits


The perfect size for all standard Flipchart easels.

Easy paper handling during meetings and trainings.

Micro-perforation allows easy tear-off without leaving a ragged edge.

This product is MADE of material from well managed, FSC®-certified forests and other controlled sources (FSC C158462).

EU Ecolabel certified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy