Texas Instruments CD74HC73E 2 Flip Flop IC HC, TTL, 14-Pin PDIP
- RS Stock No.:
- 121-9229
- Mfr. Part No.:
- CD74HC73E
- Brand:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
Kr. 260,95
(exc. VAT)
Kr. 326,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 675 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 225 | Kr. 10,438 | Kr. 260,95 |
| 250 - 350 | Kr. 9,39 | Kr. 234,75 |
| 375 - 475 | Kr. 8,873 | Kr. 221,83 |
| 500 - 600 | Kr. 8,351 | Kr. 208,78 |
| 625 + | Kr. 7,83 | Kr. 195,75 |
*price indicative
- RS Stock No.:
- 121-9229
- Mfr. Part No.:
- CD74HC73E
- Brand:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Product Type | Flip Flop IC | |
| Logic Family | HC | |
| Input Type | Single Ended | |
| Output Type | TTL | |
| Clock Frequency | 23MHz | |
| Polarity | Inverting, Non-Inverting | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 2V | |
| Package Type | PDIP | |
| Maximum Supply Voltage | 6V | |
| Pin Count | 14 | |
| Trigger Type | Negative Edge | |
| Minimum Operating Temperature | -55°C | |
| Flip-Flop Type | JK Type | |
| Maximum Propagation Delay Time @ CL | 41ns | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 2 | |
| Standards/Approvals | No | |
| Height | 4.57mm | |
| Length | 19.3mm | |
| Series | CD74HC73E | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Flip Flop IC | ||
Logic Family HC | ||
Input Type Single Ended | ||
Output Type TTL | ||
Clock Frequency 23MHz | ||
Polarity Inverting, Non-Inverting | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 2V | ||
Package Type PDIP | ||
Maximum Supply Voltage 6V | ||
Pin Count 14 | ||
Trigger Type Negative Edge | ||
Minimum Operating Temperature -55°C | ||
Flip-Flop Type JK Type | ||
Maximum Propagation Delay Time @ CL 41ns | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 2 | ||
Standards/Approvals No | ||
Height 4.57mm | ||
Length 19.3mm | ||
Series CD74HC73E | ||
Automotive Standard No | ||
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Texas Instruments CD74HC73E 2 Flip Flop IC HC 14-Pin PDIP
- Texas Instruments 8 Flip Flop IC HC 20-Pin PDIP
- Texas Instruments SN74HC273N 8 Flip Flop IC HC 20-Pin PDIP
- Texas Instruments SN74HC74N 2 Flip Flop IC HC, 14-Pin PDIP
- Texas Instruments 2 Flip Flop IC HC, 14-Pin PDIP
- Texas Instruments 2 Flip Flop IC LS 14-Pin CDIP
- Texas Instruments SN74HC74PWR 2 Flip Flop IC HC, 14-Pin TSSOP
- Texas Instruments SN54LS74AJ 2 Flip Flop IC LS 14-Pin CDIP