onsemi MC100EP51DG 1 Flip Flop IC EP, ECL, 8-Pin SOIC

Subtotal (1 tube of 98 units)*

Kr. 9 672,31

(exc. VAT)

Kr. 12 090,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
98 +Kr. 98,697Kr. 9 672,31

*price indicative

RS Stock No.:
125-0016
Mfr. Part No.:
MC100EP51DG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Flip Flop IC

Logic Family

EP

Input Type

ECL

Output Type

ECL

Clock Frequency

3GHz

Polarity

Inverting, Non-Inverting

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

3V

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

500ps

Trigger Type

Positive Edge

Flip-Flop Type

D Flip-Flop

Number of Elements per Chip

1

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

MC100EP51DG

Height

1.5mm

Length

5mm

Automotive Standard

No

COO (Country of Origin):
PH

ECL Flip-Flops, Latches and Shift Registers, ON Semiconductor


ECL (Emitter Coupled Logic) Logic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy