onsemi MC14175BDG 4 Flip Flop IC CMOS, TTL, 16-Pin SOIC
- RS Stock No.:
- 163-0538
- Mfr. Part No.:
- MC14175BDG
- Brand:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 48 units)*
Kr. 152,11
(exc. VAT)
Kr. 190,13
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 528 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 48 - 192 | Kr. 3,169 | Kr. 152,11 |
| 240 - 432 | Kr. 2,979 | Kr. 142,99 |
| 480 + | Kr. 2,852 | Kr. 136,90 |
*price indicative
- RS Stock No.:
- 163-0538
- Mfr. Part No.:
- MC14175BDG
- Brand:
- onsemi
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
| Brand | onsemi | |
| Product Type | Flip Flop IC | |
| Logic Family | CMOS | |
| Output Type | TTL | |
| Clock Frequency | 6.5MHz | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 18V | |
| Pin Count | 16 | |
| Trigger Type | Positive Edge | |
| Maximum Propagation Delay Time @ CL | 400ns | |
| Flip-Flop Type | D Flip-Flop | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 4 | |
| Length | 10mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Series | MC14175BDG | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Flip Flop IC | ||
Logic Family CMOS | ||
Output Type TTL | ||
Clock Frequency 6.5MHz | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 18V | ||
Pin Count 16 | ||
Trigger Type Positive Edge | ||
Maximum Propagation Delay Time @ CL 400ns | ||
Flip-Flop Type D Flip-Flop | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 4 | ||
Length 10mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Series MC14175BDG | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
4000 Series Flip-Flops & Latches, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Related links
- onsemi MC14175BDG Quad D Type Flip Flop IC 16-Pin SOIC
- onsemi MC74HC74ADTR2G 1 Flip Flop IC 74HC LSTTL TTL, 14-Pin TSSOP
- onsemi MC74AC32DG 4 Flip Flop IC AC 14-Pin SOIC
- Texas Instruments SN74HC112N Flip Flop IC CMOS 16-Pin TSSOP (PW)
- Texas Instruments CD4099BE Flip Flop IC CMOS, 16-Pin PDIP (N)
- Texas Instruments 4 Flip Flop IC 4000 16-Pin SOIC
- Texas Instruments SN74LS173AN Flip Flop IC CMOS 16-Pin TSSOP (PW)
- Texas Instruments Flip Flop IC CMOS 16-Pin TSSOP (PW)