Texas Instruments SN74HCT74N 2 Dual D Type Flip Flop 74HCT, LSTTL, 14-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

Kr. 152,95

(exc. VAT)

Kr. 191,20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
25 - 225Kr. 6,118Kr. 152,95
250 - 350Kr. 5,427Kr. 135,68
375 - 475Kr. 5,358Kr. 133,95
500 - 600Kr. 5,294Kr. 132,35
625 +Kr. 5,226Kr. 130,65

*price indicative

RS Stock No.:
229-7021
Mfr. Part No.:
SN74HCT74N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Dual D Type Flip Flop

Logic Family

74HCT

Input Type

TTL

Output Type

LSTTL

Clock Frequency

24MHz

Mount Type

Through Hole

Minimum Supply Voltage

4.5V

Package Type

PDIP

Pin Count

14

Maximum Supply Voltage

5.5V

Trigger Type

Positive Edge

Minimum Operating Temperature

-40°C

Flip-Flop Type

Type D

Maximum Propagation Delay Time @ CL

40ns

Maximum Operating Temperature

85°C

Number of Elements per Chip

2

Length

19.69mm

Series

SN74HCT74N

Standards/Approvals

No

Height

5.08mm

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy