Nexperia 74HC73D-Q100J Flip Flop IC HC, CMOS, 14-Pin SO-14

Subtotal (1 reel of 2500 units)*

Kr. 6 927,50

(exc. VAT)

Kr. 8 660,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +Kr. 2,771Kr. 6 927,50

*price indicative

RS Stock No.:
243-4415
Mfr. Part No.:
74HC73D-Q100J
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Flip Flop IC

Logic Family

HC

Input Type

Single Ended

Output Type

CMOS

Polarity

Negative

Mount Type

Surface

Package Type

SO-14

Minimum Supply Voltage

2V

Maximum Supply Voltage

6V

Pin Count

14

Trigger Type

Negative Edge

Minimum Operating Temperature

-40°C

Flip-Flop Type

JK Type

Maximum Operating Temperature

125°C

Standards/Approvals

HBM JESD22-A114F, AEC-Q100 (Grade 1), JEDEC Standards JESD8C (2.7 V to 3.6 V), JESD7A (2.0 V to 6.0 V), MM JESD22-A115-A

Series

74HC73-Q100

Automotive Standard

AEC-Q100 Grade 1

The Nexperia dual negative edge triggered JK flip-flop with individual J, K, clock (nCP) and reset (nR) inputs and complementary nQ and nQ outputs. The J and K inputs must be stable one set-up time prior to the HIGH-to-LOW clock transition for predictable operation. (nR) is asynchronous, when LOW it overrides the clock and data inputs, forcing the nQ output LOW and the nQ output high. Schmitt-trigger action in the clock input makes the circuit highly tolerant to slower clock rise and fall times. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Automotive product qualification in accordance with AEC-Q100 (Grade 1)

Specified from -40 °C to +85 °C and from -40 °C to +125 °C

CMOS low-power dissipation

Wide supply voltage range from 2.0 to 6.0 V

High noise immunity

Latch-up performance exceeds 100 mA per JESD 78 Class II Level B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy