Texas Instruments SN74LS112AN 2 Flip Flop IC LS, 16-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

Kr. 218,73

(exc. VAT)

Kr. 273,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 1 000 unit(s) shipping from 19 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
25 - 225Kr. 8,749Kr. 218,73
250 - 350Kr. 7,665Kr. 191,63
375 - 475Kr. 7,464Kr. 186,60
500 - 600Kr. 7,276Kr. 181,90
625 +Kr. 7,088Kr. 177,20

*price indicative

RS Stock No.:
368-4730
Mfr. Part No.:
SN74LS112AN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Flip Flop IC

Logic Family

LS

Input Type

Single Ended

Clock Frequency

45MHz

Polarity

Inverting, Non-Inverting

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

4.75V

Pin Count

16

Maximum Supply Voltage

5.25V

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

20ns

Trigger Type

Negative Edge

Flip-Flop Type

JK Type

Number of Elements per Chip

2

Maximum Operating Temperature

70°C

Series

SN74LS112AN

Standards/Approvals

No

Length

19.3mm

Height

4.57mm

Automotive Standard

No

74LS Family Flip-Flops & Latches, Texas Instruments


Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy