Texas Instruments CD4013BM96 2 Flip Flop IC 4000, 14-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 32,72

(exc. VAT)

Kr. 40,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
  • Plus 1 970 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40Kr. 3,272Kr. 32,72
50 - 90Kr. 3,10Kr. 31,00
100 - 240Kr. 2,803Kr. 28,03
250 - 490Kr. 2,517Kr. 25,17
500 +Kr. 2,391Kr. 23,91

*price indicative

Packaging Options:
RS Stock No.:
662-6825
Mfr. Part No.:
CD4013BM96
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Flip Flop IC

Logic Family

4000

Input Type

Single Ended

Clock Frequency

24MHz

Polarity

Inverting, Non-Inverting

Mount Type

Surface

Minimum Supply Voltage

3V

Package Type

SOIC

Pin Count

14

Maximum Supply Voltage

18V

Trigger Type

Positive Edge

Flip-Flop Type

D Flip-Flop

Maximum Propagation Delay Time @ CL

90ns

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Number of Elements per Chip

2

Series

CD4013BM96

Standards/Approvals

No

Length

8.65mm

Height

1.58mm

Automotive Standard

No

4000 Series Flip-Flops & Latches, Texas Instruments


Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy