onsemi MC74HC74ADR2G 2 Flip Flop IC 74HC, LSTTL, 14-Pin SOIC
- RS Stock No.:
- 806-1646
- Mfr. Part No.:
- MC74HC74ADR2G
- Brand:
- onsemi
Subtotal (1 pack of 50 units)*
Kr. 178,45
(exc. VAT)
Kr. 223,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 3,569 | Kr. 178,45 |
*price indicative
- RS Stock No.:
- 806-1646
- Mfr. Part No.:
- MC74HC74ADR2G
- Brand:
- onsemi
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
| Brand | onsemi | |
| Product Type | Flip Flop IC | |
| Logic Family | 74HC | |
| Input Type | CMOS | |
| Output Type | LSTTL | |
| Clock Frequency | 24MHz | |
| Polarity | Inverting, Non-Inverting | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2V | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -55°C | |
| Trigger Type | Positive Edge | |
| Flip-Flop Type | D Flip-Flop | |
| Maximum Propagation Delay Time @ CL | 26ns | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 8.75mm | |
| Series | MC74HC74ADR2G | |
| Height | 1.5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Flip Flop IC | ||
Logic Family 74HC | ||
Input Type CMOS | ||
Output Type LSTTL | ||
Clock Frequency 24MHz | ||
Polarity Inverting, Non-Inverting | ||
Mount Type Surface | ||
Minimum Supply Voltage 2V | ||
Package Type SOIC | ||
Pin Count 14 | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -55°C | ||
Trigger Type Positive Edge | ||
Flip-Flop Type D Flip-Flop | ||
Maximum Propagation Delay Time @ CL 26ns | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 8.75mm | ||
Series MC74HC74ADR2G | ||
Height 1.5mm | ||
Automotive Standard AEC-Q100 | ||
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- onsemi MC74HC74ADR2G 2 Flip Flop IC 74HC 14-Pin SOIC
- onsemi MM74HCT374WM 8 Flip Flop IC 74HC 20-Pin SOIC
- onsemi MM74HC273WMX 8 Flip Flop IC 74HC 20-Pin SOIC
- onsemi MC74HC74ADTR2G 1 Flip Flop IC 74HC LSTTL TTL, 14-Pin TSSOP
- onsemi MC74HC74ADG 1 Flip Flop IC 74HC NMOS CMOS, 14-Pin SOIC
- Toshiba 74HC74D 2 Flip Flop IC 74HC 14-Pin SOIC
- Nexperia 74HC74D D Type, 14-Pin SO
- Nexperia 74HC574D 3 State, 20-Pin SO