Ansell Lighting Downlight Insulation Support, for use with Downlight
- RS Stock No.:
- 289-2226
- Mfr. Part No.:
- AEFRISD
- Brand:
- Ansell Lighting
Subtotal (1 unit)*
Kr. 13,55
(exc. VAT)
Kr. 16,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 75 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 13,55 |
*price indicative
- RS Stock No.:
- 289-2226
- Mfr. Part No.:
- AEFRISD
- Brand:
- Ansell Lighting
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
| Brand | Ansell Lighting | |
| Product Type | Floodlight Accessory | |
| Accessory Type | Downlight Insulation Support | |
| For Use With | Downlight | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Floodlight Accessory | ||
Accessory Type Downlight Insulation Support | ||
For Use With Downlight | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Ansell Insulation Support compatible with Edge downlights. This insulation support made from aluminium material and suitable for internal use.
Fire rated
IP20 degree protection
Related links
- Ansell Lighting Downlight 239 mm 24 mm 240V 18 W
- Ansell Lighting Downlight 180 mm 24 mm 240V 12 W
- Ansell Bezel For Use With Downlight
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell Lighting LED Emergency Lighting Surface Emergency Downlight 3 W
- Ansell Lighting LED Downlight 110 mm 109 mm 220V, 240 V 3 W
- Ansell Lighting LED Downlight 76 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 226mm 220V, 240 V 16 W