Tesa ACXplus 7074 Black Foam Tape, 12mm x 25 m, 1 mm Thick

Subtotal (1 unit)*

Kr. 387,82

(exc. VAT)

Kr. 484,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 387,82

*price indicative

RS Stock No.:
207-916
Distrelec Article No.:
110-52-062
Mfr. Part No.:
07074-00009-24
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Width

12mm

Product Type

Foam Tape

Thickness

1mm

Length

25m

Backing Material

Acrylic Foam

Colour

Black

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL Standard 746C

Model Number

ACXplus 7074

RoHS Status: Exempted

COO (Country of Origin):
DE
The Tesa suitable Double-sided acrylic foam tape suitable for a wide range of bonding applications. For powerful long-lasting bonds, even on material with different surface characteristics. The viscoelastic core compensates thermal elongations of bonded c

Outstanding cold shock performance down to -40 °C

In combination with out adhesion promoters a secure and reliable bond in outdoor conditions

Blue Film Liner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy