Tesa ACXplus 7044 ACXplus 7044 Grey, White Double Sided Foam Tape, 19mm x 25 m, 1 mm Thick
- RS Stock No.:
- 249-6614
- Mfr. Part No.:
- 07044-00018-28
- Brand:
- Tesa
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 718,19
(exc. VAT)
Kr. 897,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 26 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | Kr. 718,19 | - |
| 15 - 39 | Kr. 689,60 | 3% |
| 40 + | Kr. 660,77 | 7% |
*price indicative
- RS Stock No.:
- 249-6614
- Mfr. Part No.:
- 07044-00018-28
- Brand:
- Tesa
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
| Brand | Tesa | |
| Product Type | Double Sided Foam Tape | |
| Width | 19mm | |
| Thickness | 1mm | |
| Length | 25m | |
| Backing Material | Acrylic Foam | |
| Colour | Grey, White | |
| Trade Name | ACXplus 7044 | |
| Adhesive Material | Acrylic | |
| Model Number | ACXplus 7044 | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Foam Tape | ||
Width 19mm | ||
Thickness 1mm | ||
Length 25m | ||
Backing Material Acrylic Foam | ||
Colour Grey, White | ||
Trade Name ACXplus 7044 | ||
Adhesive Material Acrylic | ||
Model Number ACXplus 7044 | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The Tesa double-sided acrylic foam tape performs well on hard-to-bond-materials such as powder coatings or plastic materials. Even in combinations of such materials, this product provides advanced safety due to its innovative product design. This product is especially designed to allow seamless bonding of decorative elements.
Backing material foamed acrylic
Colour grey/white
Total thickness 1000 μm
Type of adhesive pure acrylic
Elongation at break 710 %
Related links
- Tesa ACXplus 7044 ACXplus 7044 White 19mm x 25 m, 1 mm Thick
- Tesa ACXplus 7044 ACXplus 7044 White 25mm x 25 m, 1 mm Thick
- Tesa ACXplus 7063 ACXplus 7063 Black Double Sided Foam Tape 0.8 mm Thick
- Tesa ACXplus 7063 ACXplus 7063 Black Double Sided PE Foam Tape 0.8 mm Thick
- Tesa 62936 White Double Sided PE Foam Tape 1.6 mm Thick
- Tesa ACXplus 7055 Transparent Double Sided Tape Acrylic Backing, 19mm x 25 m
- Tesa ACXplus 7074 7074 Black Foam Tape 1 mm Thick
- Tesa 64958 White Double Sided PE Foam Tape 1.05 mm Thick