Schneider Electric Latching Foot Switch - 1 NO/1 NC Metal 3A Contact Current, 240 V ac Contact Voltage

Subtotal (1 unit)*

Kr. 2 160,67

(exc. VAT)

Kr. 2 700,84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 160,67

*price indicative

RS Stock No.:
211-8501
Mfr. Part No.:
XPER310
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Foot Switch

Series

Harmony XPE

Contact Configuration

1 NO/1 NC

Switch Operation

Latching

Housing Material

Metal

Contact AC Voltage

240V ac

Contact DC Voltage

250V dc

Switch Contact Current

3A

IP Rating

IP66

Terminal Type

Screw

Guard Cover

Yes

Switch Configuration

1 Foot

Standards/Approvals

NF E 9-31

Hazardous Area Certification

No

Colour

Orange

Mechanical Life

15000000Cycles

RoHS Status: Exempted

COO (Country of Origin):
MA
The Schneider Electrics single foot switch with cover is made of metal and has orange colour.;This footswitch is ideal for bending machines, dosing machines, assembly stations, packaging machines, cutting presses, stamping presses and machine tools (numerical control, lathes, milling machines, grinders, machining centres). It is also ideal for guillotines, cutters, folders, saws, forging machines, rolling machines and cold metal forming machines.

Without Trigger Mechanism

Excellent Performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy