RS PRO Test Stand, For Use With FG-20KG, FG-5000A, FG-5000A-232, FG-20KG-232

Subtotal (1 unit)*

Kr. 8 150,66

(exc. VAT)

Kr. 10 188,32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 22 December 2026
  • Plus 3 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 150,66

*price indicative

RS Stock No.:
111-3692
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Force Gauge Test Stand

Accessory Type

Test Stand

For Use With

FG-20KG, FG-5000A, FG-5000A-232, FG-20KG-232

Standards/Approvals

IEC, ISO, CE

COO (Country of Origin):
TW

RS PRO Test Stand


This force-gauge test stand from the RS PRO range is a useful tool for performing force testing of compression and tension. It can be used on a range of different materials under consistent conditions. Such tests demonstrate how a material or object will perform when subjected to different kinds of loads.

The hand-wheel operation means the stand is not only easy to use but offers you reliable control when applying it to materials. The smooth precision motion enables high levels of repeat applications in standard test procedures with accurate results.

The stand is 600 mm tall and is designed to be used with RS PRO digital force gauges. A wedge grip is available for attaching to the base of the stand to hold the tested material. Stands such as these are critical for use in component design and testing.

Features and Benefits


• Test stand

• Performs force testing of compression and tension

• Precision hand-wheel operation

• Designed for smooth precision motion

• Dimensions of 650 mm (H) x 250 mm (D) x 230 mm (W)

• Connects with RS PRO Digital Force Gauges FG-5000A, FG-20KG, FG-5000A-232 and FG20KG-232

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy