Siemens 7MH4130-3EE11 Elastomer Bearing, For Use With Load Cell

Subtotal (1 unit)*

Kr. 2 279,88

(exc. VAT)

Kr. 2 849,85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 279,88

*price indicative

RS Stock No.:
233-8973
Mfr. Part No.:
7MH4130-3EE11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Elastomer Bearing

Product Type

Force Gauge Pressure Disc

For Use With

Load Cell

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens series SIWAREX WL280 RN-S SA of elastomer bearing rated load is 60kg,130kg and 230kg. Carrier is stainless steel consists of elastomer package made of neoprene and force transfer in V-seal.

Extremely compact design

Easy and quick installation with SIWAREX mounting units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy