Siemens 7MH5706-3PE00 Mounting Unit, For Use With Load Cell
- RS Stock No.:
- 233-9140
- Mfr. Part No.:
- 7MH5706-3PE00
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 3 358,33
(exc. VAT)
Kr. 4 197,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 358,33 |
*price indicative
- RS Stock No.:
- 233-9140
- Mfr. Part No.:
- 7MH5706-3PE00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Accessory Type | Mounting Unit | |
| Product Type | Force Gauge Test Stand | |
| For Use With | Load Cell | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Unit | ||
Product Type Force Gauge Test Stand | ||
For Use With Load Cell | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Siwarex WL 230 series of guide element for mounting unit BB-S SA 10 to 500kg Max. lateral force is 2.5 kN. Adjusted to the mounting length one-sided or two-sided usable. Accuracy class C3. It has a 3m cable length and 4 conductor.
Material: Stainless Steel
Related links
- Siemens 7MH5706-3GA00 Compact Mounting Unit, For Use With Load Cell
- Siemens 7MH5706-3PA00 Compact Mounting Unit, For Use With Load Cell
- Siemens 7MH5706-0PC00 Elastomer Bearing, For Use With Load Cell
- Siemens 7MH5722-5LA11 Mounting Unit, For Use With Load Cell
- Siemens 7MH5722-6AA10 Mounting Unit, For Use With Load Cell
- Siemens 7MH5722-5LA10 Mounting Unit, For Use With Load Cell
- Siemens 7MH5722-5NA10 Mounting Unit, For Use With Load Cell
- Siemens 7MH5722-4UA10 Mounting Unit, For Use With Load Cell