Tractel DYNASAFE MECHA 3.2 Force Gauge, Range: DynasafeTM Mecha 3.2 & 7

Subtotal (1 unit)*

Kr. 9 685,33

(exc. VAT)

Kr. 12 106,66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 685,33

*price indicative

RS Stock No.:
482-466
Mfr. Part No.:
DYNASAFE MECHA 3.2
Brand:
Tractel
Find similar products by selecting one or more attributes.
Select all

Brand

Tractel

Product Type

Force Gauge

Units Measured

N

Weight

1.2kg

Standards/Approvals

European standards Machinery 2006/42/EC & ISO138491, The Supply of Machinery (Safety) Regulations 2008 (S.I. 2008/1597) of the United Kingdom

Width

112mm

Length

160mm

Height

48mm

Series

DynasafeTM Mecha 3.2 & 7

Minimum Operating Temperature

30°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
FR
The Tractel mechanical load limiter is designed for installation on a steel wire rope. It generates an all-or-nothing type signal when the load exceeds or falls below a configurable limit. The Mecha 3.2 model supports load capacities ranging from 200 daN to 3200 daN at the wire, suitable for wire diameters between 5 mm and 16 mm.

Simple and robust safety equipment for crane and lifting load limitation

Dynasafe Mecha with two independent thresholds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy