TE Connectivity DIN Rail Force Guided Relay, 24V dc Coil Voltage, 2-Pole, SPDT
- RS Stock No.:
- 230-9921
- Mfr. Part No.:
- 7-1415543-8
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 136,71
(exc. VAT)
Kr. 170,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 499 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | Kr. 136,71 |
| 3 - 4 | Kr. 128,36 |
| 5 - 9 | Kr. 123,09 |
| 10 + | Kr. 114,86 |
*price indicative
- RS Stock No.:
- 230-9921
- Mfr. Part No.:
- 7-1415543-8
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Mount Type | DIN Rail | |
| Contact Configuration | SPDT | |
| Number of Poles | 2 | |
| Coil Resistance | 823Ω | |
| Coil Power | 700mW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Cage Clamp | |
| Height | 87mm | |
| Length | 64mm | |
| Contact Material | Silver Nickel Alloy | |
| Series | 7 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Force Guided Relay | ||
Mount Type DIN Rail | ||
Contact Configuration SPDT | ||
Number of Poles 2 | ||
Coil Resistance 823Ω | ||
Coil Power 700mW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Cage Clamp | ||
Height 87mm | ||
Length 64mm | ||
Contact Material Silver Nickel Alloy | ||
Series 7 | ||
- COO (Country of Origin):
- CZ
The TE - Industrial relays are used for Emergency shut-off, press control, machine control, elevator and escalator control, safety relays
2 pole relay with force guided contacts
Reinforced insulation between poles
Version P1 for use in sockets
Related links
- TE Connectivity DIN Rail Force Guided Relay 2-Pole, SPDT
- Finder DIN Rail Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT