Siemens Force Guided Relay, 24V dc Coil Voltage, 4-Pole, DPDT
- RS Stock No.:
- 256-5395
- Mfr. Part No.:
- 3RQ10002HB00
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 1 756,27
(exc. VAT)
Kr. 2 195,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 756,27 |
*price indicative
- RS Stock No.:
- 256-5395
- Mfr. Part No.:
- 3RQ10002HB00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Force Guided Relay | |
| Contact Configuration | DPDT | |
| Number of Poles | 4 | |
| Coil Power | 1.3W | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | 3RQ1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Force Guided Relay | ||
Contact Configuration DPDT | ||
Number of Poles 4 | ||
Coil Power 1.3W | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series 3RQ1 | ||
- COO (Country of Origin):
- DE
The Siemens Forced coupling relay is a positively driven coupling relay in industrial enclosure has 2NO contact and 2NC contact and 24 V DC rated value SIL 2 / PL c, spring-type terminal (push-in) type of electrical connection with any mounting position also has monostable switching behaviour, IP20 protection class.
Degree of pollution 3
Material of switching contacts AgSnO2 + Au flash
DC type of voltage
ON-delay time 15 ms
OFF-delay time 35 ms
Height 100 mm
Width 22.5 mm
Depth 120 mm
Related links
- Siemens Force Guided Relay 4-Pole, DPDT
- Siemens Force Guided Relay 240 V ac/dc Coil Voltage DPDT
- Omron PCB Force Guided Relay 4-Pole, DPDT
- Idec PCB Force Guided Relay 4-Pole, DPDT
- TE Connectivity PCB Force Guided Relay 4-Pole, DPDT
- Panasonic PCB Force Guided Relay 4-Pole, DPDT
- Finder DIN Rail Force Guided Relay 4-Pole, DPDT
- TE Connectivity Force Guided Relay 4-Pole, DPDT