TE Connectivity PCB Force Guided Relay, 24V dc Coil Voltage, 4-Pole

Get a bulk buy discount

Add 5 more to save Kr. 132,15

View bulk pricing options

Subtotal (1 unit)*

Kr. 387,93

(exc. VAT)

Kr. 484,91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 119 unit(s) ready to ship
  • Plus 31 unit(s) ready to ship from another location
  • Plus 250 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 387,93-
5 - 9Kr. 361,50Kr. 132,15
10 +Kr. 348,81Kr. 391,20

*price indicative

RS Stock No.:
534-9445
Distrelec Article No.:
137-21-271
Mfr. Part No.:
V23050-A1024-A542 1393260-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Force Guided Relay

Mount Type

PCB

Number of Poles

4

Coil Resistance

480Ω

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Maximum Operating Temperature

70°C

Depth

16.5mm

Height

16.5mm

Length

55mm

Contact Material

Silver Alloy

Series

SR6

COO (Country of Origin):
CZ

Safety Relay SR6 Series


8A 6pole relay in 4PNO+DPNC or 5PNO+SPNC / 4pole in 2PNO+2NC or 3PNO+1NC

Ambient temperature range; -25 to +70°C

Force guided contacts to EN50205

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy