Arcol Ohmite FSR05BE 30g 2-Pin
- RS Stock No.:
- 212-2466
- Mfr. Part No.:
- FSR05BE
- Brand:
- Arcol Ohmite
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 box of 10 units)*
Kr. 563,76
(exc. VAT)
Kr. 704,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 20 unit(s) ready to ship
- Plus 940 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 10 | Kr. 56,376 | Kr. 563,76 | - |
| 20 - 40 | Kr. 51,228 | Kr. 512,28 | 9% |
| 50 + | Kr. 45,84 | Kr. 458,40 | 18% |
*price indicative
- RS Stock No.:
- 212-2466
- Mfr. Part No.:
- FSR05BE
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Product Type | Force Sensor IC | |
| Operating Force | 30g | |
| Pin Count | 2 | |
| Dimensions | 38.10 x 7.62 mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Force Sensor IC | ||
Operating Force 30g | ||
Pin Count 2 | ||
Dimensions 38.10 x 7.62 mm | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite FSR series touch screen sensor which works on force sensing principle featured with the unique characteristic of dynamic resistance related to the amount of applied force. It has Active area of ø5.60mm. It is intended for applications where a Delta in applied force is to be detected.
Long term drift
High humidity storage
Lifecycle durability
Operating temperature –20 to +85°C