Molex, 501951-3010 500 μm Pitch 30 Way Vertical FPC Connector
- RS Stock No.:
- 478-314
- Distrelec Article No.:
- 304-56-405
- Mfr. Part No.:
- 501951-3010
- Brand:
- Molex
Subtotal (1 reel of 2000 units)*
Kr. 33 464,05
(exc. VAT)
Kr. 41 830,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | Kr. 33 464,05 | Kr. 16,732 |
*price indicative
- RS Stock No.:
- 478-314
- Distrelec Article No.:
- 304-56-405
- Mfr. Part No.:
- 501951-3010
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 30 | |
| Product Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Pitch | 500μm | |
| Current | 400mA | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Voltage | 5V | |
| Series | 501951-3010 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 30 | ||
Product Type FPC Connector | ||
Contact Material Copper Alloy | ||
Pitch 500μm | ||
Current 400mA | ||
Mount Type Surface | ||
Orientation Vertical | ||
Voltage 5V | ||
Series 501951-3010 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC connector is engineered for unparalleled performance in your electronic connections. With its 0.50mm pitch and vertical orientation, it offers a reliable solution for Compact spaces. The V-Flip series is designed to simplify your assembly process, offering both efficiency and ease of use. Constructed from high-quality copper alloy and protected with gold plating, this connector ensures excellent conductivity and durability. The components meet stringent industry standards, making them suitable for a broad range of applications. With a height of just 4.05mm, it fits seamlessly into your devices while providing robust connection capabilities. Additionally, the actuator colour is brown, adding a touch of style to functional design.
Designed for easy and secure mating with minimal effort
Compact size allows for utilisation in space-constrained applications
Low halogen material demonstrates commitment to environmental compliance
Surface mount compatibility enables straightforward integration into printed circuit boards
Durability of up to 20 mating cycles ensures long-lasting performance
Mates seamlessly with prem-flex FFC cables, enhancing connectivity options
Offers flexibility in design without compromising on electrical performance
Features a flammability rating of 94V-0 for safety assurance