Microchip MPF300-EVAL-KIT PolarFire FPGA Evaluation Kit Evaluation Kit FPGA for MPF300TS-1FCG1152I

Subtotal (1 unit)*

Kr. 20 223,86

(exc. VAT)

Kr. 25 279,82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 01 December 2026
  • Plus 1 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 20 223,86

*price indicative

RS Stock No.:
352-082
Mfr. Part No.:
MPF300-EVAL-KIT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

FPGA Development Tool

Kit Classification

Evaluation Kit

Programmable Logic Technology

FPGA

For Use With

MPF300TS-1FCG1152I

Featured Device

FPGA

Kit Name

PolarFire FPGA Evaluation Kit

Standards/Approvals

RoHS

The Microchip PolarFire Evaluation Kit offers high-performance evaluation across a broad class of applications. This kit is ideally suited for high-speed transceiver evaluation, 10Gb Ethernet, IEEE1588, JESD204B, SyncE, CPRI, and more. The kit connections include a high pin count (HPC) FPGA mezzanine card (FMC), numerous SMAs, PCIe, dual Gigabit Ethernet RJ45, SFP+, and USB. A 300K logic element (LE) PolarFire FPGA with DDR4, DDR3, and SPI-flash allow a broad class of high performance designs to be developed.

HPC FMC connector

1x SFP+ cage

IEEE 1588 PLLs and software

SMA connectors for testing full-duplex 12.7Gbps SERDES channel

4GB DDR4 x32 and 2GB DDR3 x16

PCI Express (x4) edge connector

2 x RJ45 for 10/100/1000 Ethernet using SGMII on GPIO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy