Digilent 471-036-2 Digilent Eclypse Z7 + Two Zmod DAC Expansion Module Xilinx Zynq-7000 SoC Family Device for Xilinx

Get a bulk buy discount

Add 2 more to save Kr. 525,10

View bulk pricing options

Subtotal (1 unit)*

Kr. 6 559,24

(exc. VAT)

Kr. 8 199,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1Kr. 6 559,24-
2 - 4Kr. 6 296,69Kr. 525,10
5 +Kr. 6 121,20Kr. 2 190,20

*price indicative

RS Stock No.:
204-3246
Mfr. Part No.:
471-036-2
Brand:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Kit Classification

Expansion Module

Programmable Logic Technology

FPGA

Product Type

Programmable Logic Development Kit

For Use With

Xilinx Zynq-7000 SoC Family Device

Featured Device

Xilinx Zynq-7000 SoC Family Device

Kit Name

Digilent Eclypse Z7 + Two Zmod DAC

Standards/Approvals

RoHS

The Digilent The Eclipse Z7 Zynq-7000 SoC development board with SYZYGY-compatible expansion is Digilent's newest FPGA/SoC designed to enable systems that are ultra high-speed and highly modular, featuring Xilinx's Zynq-7000 PSoC. Zynq, plus the Zmod expansions and Digilent's new software architecture results in a powerful research and prototyping platform optimized for productivity and accelerated design flow, making it the perfect product for instrumentation applications such as software defined radio, ultrasound, medical technology, and much more.

MicroSD card slot

Power jack

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy