Facom Friction Clutch

Subtotal (1 unit)*

Kr. 1 798,71

(exc. VAT)

Kr. 2 248,39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 798,71

*price indicative

RS Stock No.:
236-0384
Mfr. Part No.:
DF.20-12A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Friction Clutch

Overall Length

115mm

Series

DF.20

Standards/Approvals

No

Diameter

83mm

Non Compliant with RoHS

COO (Country of Origin):
FR
The Facom universal plug for bleeding brakes and clutches of LCV's and HGV's enables bleeding of brake and clutch systems on 90% of vehicles (including Asian brands, except Honda). Possibility of bleeding the clutch of trucks. The clamp system can be adap

Working diameter: 35 - 83 mm

Minimum height above the tank: 80 mm

Maximum venting pressure: 3 bar

Connection with a pin type connector Rectus Series 21

90° rotating coupling

Dimensions (L x W x H): 115 x 195 x 85 mm

Weight: 475 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy