RS PRO FT Fuse Kit

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 966,53

(exc. VAT)

Kr. 2 458,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 1 966,53
5 - 9Kr. 1 868,23
10 +Kr. 1 769,78

*price indicative

RS Stock No.:
611-9138
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fuse Kit

Fuse Type

FT

Kit Contents

10 x F1.25A, 10 x F1.6A, 10 x F1A, 10 x F250mA, 10 x F2A, 10 x T160mA, 10 x T1.6A, 10 x T1A, 10 x T200mA, 10 x T2.5A, 10 x T2A, 10 x T3.15A, 10 x T315mA, 10 x T4A, 10 x T500mA, 10 x T630mA, 10 x T800mA

Standards/Approvals

ANSI/ESD S20.20:2014, RoHS (Restriction of Hazardous Substances) compliant, BS EN 61340-5-1:2007

COO (Country of Origin):
CN

RS PRO F, T Fuse Kit


This RS PRO fuse kit has a fuse for all your general maintenance needs. It comes with a hard case that contains 170 fuses and 10 fuse holders. The fuses are TR5-type subminiature micro fuses that are solderable and pluggable.

This fuse kit includes five different types of fast-action F-type fuses and 10 different types of time-delay T-type fuses. There are 10 fuses of each type. Fast-action fuses respond instantaneously and break the circuit within seconds of an electrical surge. Time-delay fuses accommodate short surges in current, such as those experienced during the start-up of vehicles.

Part of the RS PRO range, the fuse kit is strictly tested for quality, consistency and durability. The fuse kit also meets a host of international standards (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007) for protection against damage due to electrostatic discharge.

Features and Benefits


• TR5 fuse kit for maintenance applications

• Contains 12 types of time-delay fuses (10 of each type): T160 mA, T200 mA, T315 mA, T500 mA, T630 mA, 800 mA, T1 A, T1.6 A, T2A, T2.5 A, T3.15 A, T4 A

• Contains 5 types of fast-action fuses (10 of each type): F250 mA, F1 A, F1.25 A, F1.6 A, F2 A

• Contains 10 fuse holders

• RoHS (restriction of hazardous substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Contents

10 off each of:
Fast acting fuses: F250mA ; F1A ; F1.25A ; F16 A ; F2A
Slow acting fuses: T160mA ; T200mA ; T315mA ; T500mA ; T630mA ; T800mA ; T1A ; T1.6A ; T2A ; T2.5A ; T3.15A ; T4A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy