Schneider Electric Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 119-447
- Mfr. Part No.:
- LV481623
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 4 558,61
(exc. VAT)
Kr. 5 698,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 558,61 |
*price indicative
- RS Stock No.:
- 119-447
- Mfr. Part No.:
- LV481623
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Fixed | |
| IP Rating | IP20 | |
| Series | FuPacT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-3, EN/IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Fixed | ||
IP Rating IP20 | ||
Series FuPacT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-3, EN/IEC 60947-1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric FuPacT Switch disconnector fuse is a high-quality product designed for equipment protection, monitoring, and control. With a strong focus on safety and efficiency, this product is ideal for various industrial applications.
Ensuring reliable performance
Maximum power dissipation per pole is 3.7 W, enhancing energy efficiency
Backplate mounting support for easy installation and convenience
RoHS compliant, mercury-free, and free of toxic heavy metals for environmental sustainability
Related links
- Schneider Electric Fuse Switch Disconnector, 3-Pole
- Schneider Electric Fuse Switch Disconnector 630A, 3
- Schneider Electric Fuse Switch Disconnector 1000A
- Schneider Electric Fuse Switch Disconnector 100A
- Schneider Electric Fuse Switch Disconnector 100 A, 100A
- Schneider Electric Fuse Switch Disconnector 50A
- Schneider Electric Fuse Switch Disconnector 200A
- Schneider Electric Fuse Switch Disconnector 315 A, 200A