Schneider Electric Switch Disconnector, 2 Pole, 160A Fuse Current

Subtotal (1 unit)*

Kr.9 245 96 

(exc. VAT)

Kr.11 557 45 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 245,96

*price indicative

RS Stock No.:
119-594
Mfr. Part No.:
C162160S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Fuse Current Rating

160A

Series

ComPacT NSX

COO (Country of Origin):
PL
The Schneider Electric high-quality switch disconnector designed to provide reliable performance in distribution applications. With a thermal current rating of 160A, this product is part of the new generation ComPacT NSX series. It offers a range of features to ensure efficient operation and compliance with safety standards.

Toggle control type for easy operation
Rated short-time withstand current of 2.5KA during 1s
Mounting support with backplate for convenient installation
IP40 degree of protection for durability in harsh environments
Compliant with REACh Regulation and EU RoHS Directive

Related links