Eaton Fuse Switch Disconnector, 3-Pole, 160A, NH00

Subtotal (1 unit)*

Kr. 10 215,92

(exc. VAT)

Kr. 12 769,90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 215,92

*price indicative

RS Stock No.:
120-995
Mfr. Part No.:
163911 PIFT0H331C151CCAE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Switch Disconnector

Number of Poles

3

Current Rating

160A

Voltage

690V

Mount Type

Panel

Terminal Type

Screw

IP Rating

IP40

Series

PIFT

Fuse Size

NH00

Depth

590mm

Standards/Approvals

RoHS, IEC

Height

49.5mm

Width

280mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Eaton Fuse switch disconnector is designed with a front side actuator featuring a long turning handle and side cable entry. It offers a conditioned rated short circuit current of 100 kA and has a degree of protection IP40 on the front side. The main circuit is connected via screw connections, with optional motor drive capability.

RoHS compliant

With error protection

Globally marketable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy