Eaton Fuse Switch Disconnector, 4-Pole, 250 A, 250A

Subtotal (1 unit)*

Kr. 19 745,44

(exc. VAT)

Kr. 24 681,80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 19 745,44

*price indicative

RS Stock No.:
121-298
Mfr. Part No.:
159158 PIFT1L431C251CCAE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Front

Switching Voltage

690V

Switching Current

250A

Terminal Type

Screw

IP Rating

IP40

Fuse Current

250A

Mechanical Fuse Size

NH1

Switching Power

0kW

Standards/Approvals

ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform

Auxiliary Contacts Available

Yes

COO (Country of Origin):
DE
The Eaton Fuse switch disconnector is designed with a front side actuator featuring a long turning handle and side cable entry. It offers a conditioned rated short circuit current of 55 kA and has a degree of protection IP40 on the front side. The main circuit is connected via screw connections, with optional motor drive capability.

RoHS compliant

With error protection

Globally marketable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy