Eaton Fuse Switch Disconnector, 2-Pole, 32 A, 32A
- RS Stock No.:
- 125-179
- Mfr. Part No.:
- 179268 PV-DIS-10-32/2-ROT
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 1 910,48
(exc. VAT)
Kr. 2 388,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 910,48 |
*price indicative
- RS Stock No.:
- 125-179
- Mfr. Part No.:
- 179268 PV-DIS-10-32/2-ROT
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 2 | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Voltage | 1kV | |
| Switching Current | 32A | |
| Terminal Type | Frame Clamp | |
| IP Rating | IP40, IP20 | |
| Series | PV-DIS | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -20°C | |
| Fuse Current | 32A | |
| Maximum Operating Temperature | 40°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC 60947-3, IEC 60947-2, EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 2 | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Voltage 1kV | ||
Switching Current 32A | ||
Terminal Type Frame Clamp | ||
IP Rating IP40, IP20 | ||
Series PV-DIS | ||
Switching Power 0kW | ||
Minimum Operating Temperature -20°C | ||
Fuse Current 32A | ||
Maximum Operating Temperature 40°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC 60947-3, IEC 60947-2, EN 60947-3 | ||
- COO (Country of Origin):
- RS
The Eaton Photovoltaic Switch disconnector features a compact design with a width of only 54mm, supporting up to 1000V DC. It ensures increased safety with independent manual operation and maintains stable performance at every current level, regardless of polarity. With fewer poles, it minimizes power loss and operates at 1000V DC with a current rating of 32 A. Equipped with a rotary handle, it complies with IEC 60947-3 DC-PV1&2 standards.
Shock resistance
RoHS compliant
VDE approved
IP20 degree protection
Related links
- Eaton Fuse Switch Disconnector 32 A, 32A
- Eaton Fuse Switch Disconnector 16 A, 16A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 125 A, 125A
- Eaton Switch Disconnector, 2-Pole
- ABB Fuse Switch Disconnector 32 A
- Eaton Fuse Switch Disconnector, 2-Pole
- Eaton Fuse Switch Disconnector 800 A