Eaton Fuse Switch Disconnector, 3-Pole, 800 A, 800A
- RS Stock No.:
- 132-344
- Mfr. Part No.:
- 184056 INX40B3-08W-1
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 51 079,60
(exc. VAT)
Kr. 63 849,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 51 079,60 |
*price indicative
- RS Stock No.:
- 132-344
- Mfr. Part No.:
- 184056 INX40B3-08W-1
- Brand:
- Eaton
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
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Electrical Phase | 3 | |
| Switching Voltage | 690V | |
| Terminal Type | Rail Connection | |
| Switching Current | 800A | |
| IP Rating | IP31, IP55 | |
| Series | IZMX/INX | |
| Mechanical Fuse Size | 584 x 597 x 521 mm | |
| Fuse Current | 800A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 61439 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Electrical Phase 3 | ||
Switching Voltage 690V | ||
Terminal Type Rail Connection | ||
Switching Current 800A | ||
IP Rating IP31, IP55 | ||
Series IZMX/INX | ||
Mechanical Fuse Size 584 x 597 x 521 mm | ||
Fuse Current 800A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947, IEC/EN 61439 | ||
Auxiliary Contacts Available Yes | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The Eaton Open switch disconnector comply with IEC standards and approvals. This switch disconnector designed for withdrawable installation types. It can be used as maintenance or service switches or as main switches, with an optional motor drive.
RoHS compliant
IP55 protection with protective cover
IP31 protection with door seals
Related links
- Eaton Fuse Switch Disconnector 800 A, 800A
- Eaton Fuse Switch Disconnector 800 A, 800A
- Eaton Fuse Switch Disconnector 800 A, 800A
- Eaton Fuse Switch Disconnector, 3-Pole
- Eaton Fuse Switch Disconnector, 4-Pole
- Eaton Switch Disconnector 800 A, 800A
- Eaton Fuse Switch Disconnector 2.5 kA, 2.5kA
- Eaton Fuse Switch Disconnector 1 kA, 1kA