Eaton Fuse Switch Disconnector, 2-Pole, 25 A, 25A
- RS Stock No.:
- 132-465
- Mfr. Part No.:
- 1713616 LPC25/2
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 1 693,12
(exc. VAT)
Kr. 2 116,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 693,12 |
*price indicative
- RS Stock No.:
- 132-465
- Mfr. Part No.:
- 1713616 LPC25/2
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 2 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Board | |
| Switching Voltage | 400V | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Series | LP | |
| IP Rating | IP20 | |
| Fuse Current | 25A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-3, VDE 0660, CE, IEC/EN 60204, IEC/EN 60947 | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 2 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Board | ||
Switching Voltage 400V | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Series LP | ||
IP Rating IP20 | ||
Fuse Current 25A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-3, VDE 0660, CE, IEC/EN 60204, IEC/EN 60947 | ||
Auxiliary Contacts Available No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
The Eaton Fuse switch disconnector is designed for mounting on service distribution boards with a 2 pole configuration. It is classified as D II and can be switched by the neutral conductor. The unit includes an adapter plate for fuses with ratings of 6A, 10A, 16A, 20A, and 25A.
RoHS compliant
IP20 degree protection
VDE 0660 certified
Related links
- Eaton Fuse Switch Disconnector 25 A, 25A
- Eaton Fuse Switch Disconnector 25 A, 25A
- Eaton Fuse Switch Disconnector 25 A, 25A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 16 A, 16A
- Eaton Fuse Switch Disconnector 32 A, 32A
- Eaton Fuse Switch Disconnector 125 A, 125A
- Eaton Fuse Switch Disconnector 800 A