Eaton Fuse Switch Disconnector, 3-Pole, 1.25 kA, 1.25kA

Subtotal (1 unit)*

Kr. 48 208,16

(exc. VAT)

Kr. 60 260,20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 48 208,16

*price indicative

RS Stock No.:
132-672
Mfr. Part No.:
183642 INX16B3-12W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Intermediate Mount

Switching Voltage

690V

Switching Current

1.25kA

Terminal Type

Rail Connection

Series

IZMX/INX

IP Rating

IP31

Fuse Current

1.25kA

Switching Power

0kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947, IEC/EN 61439

Auxiliary Contacts Available

Yes

COO (Country of Origin):
CN
The Eaton Open switch disconnector comply with IEC standards and approvals. This switch disconnector designed for withdrawable installation types. It can be used as maintenance or service switches or as main switches, with an optional motor drive.

RoHS compliant

IP55 protection with protective cover

IP31 protection with door seals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy