Eaton Fuse Switch Disconnector, 4-Pole, 630 A, 630A
- RS Stock No.:
- 132-675
- Mfr. Part No.:
- 183644 INX16B4-06F-1
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 45 931,60
(exc. VAT)
Kr. 57 414,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 45 931,60 |
*price indicative
- RS Stock No.:
- 132-675
- Mfr. Part No.:
- 183644 INX16B4-06F-1
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Intermediate Mount, Floor | |
| Switching Voltage | 690V | |
| Terminal Type | Rail Connection | |
| Switching Current | 630A | |
| Series | IZMX/INX | |
| IP Rating | IP31, IP55 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Fuse Current | 630A | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC/EN 61439, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Intermediate Mount, Floor | ||
Switching Voltage 690V | ||
Terminal Type Rail Connection | ||
Switching Current 630A | ||
Series IZMX/INX | ||
IP Rating IP31, IP55 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Fuse Current 630A | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC/EN 61439, IEC/EN 60947 | ||
- COO (Country of Origin):
- CN
The Eaton Open switch disconnector comply with IEC standards and approvals. They are designed for fixed installation types. It can be used as maintenance or service switches, or as main switches, with an optional motor drive.
RoHS compliant
IP55 protection with protective cover
IP31 protection with door seals
Related links
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 1 kA, 1kA
- Eaton Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 800 A, 800A
- Eaton Fuse Switch Disconnector 1.6 kA, 1.6kA
- Eaton Fuse Switch Disconnector 1.2 kA, 1.25kA
- Eaton Fuse Switch Disconnector 1.25 kA, 1.25kA