Eaton Fuse Switch Disconnector, 3-Pole, 144 kA, 1.6kA

Subtotal (1 unit)*

Kr. 95 524,00

(exc. VAT)

Kr. 119 405,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 95 524,00

*price indicative

RS Stock No.:
132-962
Mfr. Part No.:
184043 INX40B3-16F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Intermediate Mount, Ground, Board

Switching Voltage

690V

Electrical Phase

3

Terminal Type

Rail Connection

Switching Current

1.6kA

IP Rating

IP55, IP31

Series

IZMX/INX

Minimum Operating Temperature

-20°C

Mechanical Fuse Size

584 x 597 x 521 mm

Fuse Current

144kA

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

IEC/EN 61439, IEC/EN 60947

COO (Country of Origin):
US
The Eaton Open switch disconnector comply with IEC standards and approvals. They are designed for fixed installation types. It can be used as maintenance or service switches, or as main switches, with an optional motor drive.

RoHS compliant

IP55 protection with protective cover

IP31 protection with door seals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy