Eaton Fuse Switch Disconnector, 4-Pole, 630 A, 630A
- RS Stock No.:
- 132-982
- Mfr. Part No.:
- 1814444 DMV-630N/4
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 11 314,16
(exc. VAT)
Kr. 14 142,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 11 314,16 |
*price indicative
- RS Stock No.:
- 132-982
- Mfr. Part No.:
- 1814444 DMV-630N/4
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Ground | |
| Switching Voltage | 690V | |
| Switching Current | 630A | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Series | DMV | |
| Fuse Current | 630A | |
| Switching Power | 375kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC VDE 0660 Lloyds IEC/EN 60204 CE RoHS IEC/EN 60947 IEC/EN 60947-3 KEMA | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Ground | ||
Switching Voltage 690V | ||
Switching Current 630A | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Series DMV | ||
Fuse Current 630A | ||
Switching Power 375kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC VDE 0660 Lloyds IEC/EN 60204 CE RoHS IEC/EN 60947 IEC/EN 60947-3 KEMA | ||
Auxiliary Contacts Available Yes | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
The Eaton Switch-disconnector serves as a main switch and maintenance switch. Rated for motor operation AC-23A at 400V, capable of handling 375 kW of power with a rated uninterrupted current of 630 A. This device complies with standards IEC/EN 60947, VDE 0660, and IEC/EN 60204, meeting the specifications of IEC/EN 60947-3.
RoHS compliant
IP20 degree protection
Version as emergency stop installation
Related links
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 1.6 kA, 1.6kA
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 1 kA, 1kA