Siemens Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 143-339
- Mfr. Part No.:
- 3NP5460-0CA00
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 13 172,02
(exc. VAT)
Kr. 16 465,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 13 172,02 |
*price indicative
- RS Stock No.:
- 143-339
- Mfr. Part No.:
- 3NP5460-0CA00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Series | SENTRON | |
| IP Rating | IP00 | |
| Mechanical Fuse Size | NH2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CCC, CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Series SENTRON | ||
IP Rating IP00 | ||
Mechanical Fuse Size NH2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CCC, CE, EAC, UKCA | ||
- COO (Country of Origin):
- DE
The Siemens 3NP5 Fuse Switch Disconnector, 3 pole, NH3, 630 A, is designed for assembly and installation on a mounting plate. It features high speed closing to enhance operational efficiency and reliability. The disconnector uses screw terminals for secure electrical connections, ensuring a robust and stable installation.
IP00 protection rated
UKCA and CE approved
CCC and EAC approved