Siemens Fuse Switch Disconnector, 4-Pole
- RS Stock No.:
- 143-446
- Mfr. Part No.:
- 3NP1144-1BC20
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 5 199,48
(exc. VAT)
Kr. 6 499,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 199,48 |
*price indicative
- RS Stock No.:
- 143-446
- Mfr. Part No.:
- 3NP1144-1BC20
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Terminal Type | Box | |
| IP Rating | IP30, IP20, IP40 | |
| Series | SENTRON | |
| Mechanical Fuse Size | NH0-NH1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CCC, CE, DNV, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Terminal Type Box | ||
IP Rating IP30, IP20, IP40 | ||
Series SENTRON | ||
Mechanical Fuse Size NH0-NH1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CCC, CE, DNV, EAC, UKCA | ||
- COO (Country of Origin):
- CZ
The Siemens 3NP1 Fuse Switch Disconnector is a reliable 4 pole device designed for NH1 fuse types, rated at 250 A. Tailored for the 60 mm 8US busbar system, it features box terminals for secure connections. With a cover level of 32/70 mm, this model ensures effective protection, making it suitable for a wide range of electrical applications.
Sealable
Extension auxiliary switch
Locking capability
Phase failure monitoring
Fuse monitoring
Overvoltage protection monitoring