Siemens Fuse Switch Disconnector, 1-Pole

Subtotal (1 unit)*

Kr. 1 421,19

(exc. VAT)

Kr. 1 776,49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 421,19

*price indicative

RS Stock No.:
143-451
Mfr. Part No.:
3NP1151-1DA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

1

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Terminal Type

Flat Terminal

Series

SENTRON

IP Rating

IP20, IP40, IP30

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

NH1-NH2

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA, EAC, DNV, CE, CCC

COO (Country of Origin):
CZ
The Siemens 3NP1 Fuse Switch Disconnector is a robust 1 pole device designed for NH2 fuse types, rated at 400 A. Optimized for assembly and installation on a mounting plate, it features flat terminals for easy connectivity. With a cover level of 70 mm, this model provides effective protection, making it suitable for a variety of electrical applications.

Sealable

Extension auxiliary switch

Locking capability

Fuse monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy