Siemens Fuse Switch Disconnector, 4-Pole

Subtotal (1 unit)*

Kr. 1 825,60

(exc. VAT)

Kr. 2 282,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 825,60

*price indicative

RS Stock No.:
143-640
Mfr. Part No.:
3NP1134-1BC20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

DIN Rail

Terminal Type

Box

IP Rating

IP20, IP30, IP40

Series

SENTRON

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

NH00

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Siemens fuse switch disconnector 3NP1 is a 4 pole, NH00 model rated for 160 A, designed for the 8US busbar system. It features a box terminal and has a cover level of 32/70 mm, ensuring reliable performance and compatibility for various electrical installations.

Sealable

Extension auxiliary switch

Locking capability

Phase failure monitoring

Fuse monitoring

Overvoltage protection monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy