Siemens Fuse Switch Disconnector, 1-Pole
- RS Stock No.:
- 143-646
- Mfr. Part No.:
- 3NP1151-1DA24
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 2 565,08
(exc. VAT)
Kr. 3 206,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 565,08 |
*price indicative
- RS Stock No.:
- 143-646
- Mfr. Part No.:
- 3NP1151-1DA24
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Plate | |
| Terminal Type | Box | |
| IP Rating | IP20, IP30, IP40 | |
| Series | SENTRON | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH1-NH2 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 81346-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Plate | ||
Terminal Type Box | ||
IP Rating IP20, IP30, IP40 | ||
Series SENTRON | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH1-NH2 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 81346-2 | ||
- COO (Country of Origin):
- CZ
The Siemens 3NP1 fuse switch disconnector is a 1 pole unit rated for 400 A, designed for assembly and installation on a mounting plate. It features a box terminal and incorporates electronic fuse monitoring with the EFM15, ensuring enhanced safety and reliability. With a cover height of 70 mm, this device is ideal for various electrical applications requiring efficient circuit protection and monitoring.
Sealable
Extension auxiliary switch
Locking capability
Related links
- Siemens Fuse Switch Disconnector, 1-Pole
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 125A
- Siemens Fuse Switch Disconnector 63 A, 63A
- Siemens Fuse Switch Disconnector 16 A, 16A
- Siemens Fuse Switch Disconnector 630A
- Siemens Fuse Switch Disconnector 10 A, 16A
- Siemens Fuse Switch Disconnector 6 A, 6A