Siemens Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 144-013
- Mfr. Part No.:
- 3KF1308-4RB11
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 3 570,31
(exc. VAT)
Kr. 4 462,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 570,31 |
*price indicative
- RS Stock No.:
- 144-013
- Mfr. Part No.:
- 3KF1308-4RB11
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Floor, Snap-On | |
| Terminal Type | Box | |
| IP Rating | IP20 | |
| Series | SENTRON | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH00 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UKCA, CCC, CE, DNV, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Floor, Snap-On | ||
Terminal Type Box | ||
IP Rating IP20 | ||
Series SENTRON | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH00 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UKCA, CCC, CE, DNV, EAC | ||
- COO (Country of Origin):
- CN
The Siemens Switch disconnector with fuse 80 A, it has side operating mechanism. It is right Basic unit without handle Box terminal.
IP20 protection rated
UKCA and CE Approved
Related links
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 63A
- Siemens Fuse Switch Disconnector, 4-Pole
- Siemens Fuse Switch Disconnector 80A
- Siemens Fuse Switch Disconnector 125A
- Siemens Fuse Switch Disconnector 400A
- Siemens Fuse Switch Disconnector 32A
- SICK RE15 Series Actuator for Use with RE15-Sxxx