Siemens Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 144-025
- Mfr. Part No.:
- 3KF2312-4LF11
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 3 639,64
(exc. VAT)
Kr. 4 549,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 639,64 |
*price indicative
- RS Stock No.:
- 144-025
- Mfr. Part No.:
- 3KF2312-4LF11
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Floor | |
| Terminal Type | Flat Terminal | |
| Series | SENTRON | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH00 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Floor | ||
Terminal Type Flat Terminal | ||
Series SENTRON | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH00 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Siemens Switch disconnector with fuse 125 A, it has side operating mechanism. It is left Basic unit without handle flat terminal.
IP20 protection rated
UKCA and CE Approved
Related links
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector, 4-Pole
- Siemens Fuse Switch Disconnector 800A
- Siemens Fuse Switch Disconnector 125A
- Siemens Fuse Switch Disconnector 125 A, 125A
- Siemens Fuse Switch Disconnector 63A
- Siemens Fuse Switch Disconnector 400A
- Siemens Fuse Switch Disconnector 80A