Siemens Switch Disconnector, 3-Pole
- RS Stock No.:
- 155-934
- Mfr. Part No.:
- 3VA1340-1AA32-0BB0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 16 984,97
(exc. VAT)
Kr. 21 231,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 16 984,97 |
*price indicative
- RS Stock No.:
- 155-934
- Mfr. Part No.:
- 3VA1340-1AA32-0BB0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| IP Rating | IP40 | |
| Series | SENTRON | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
IP Rating IP40 | ||
Series SENTRON | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals CE, EAC, UKCA | ||
- COO (Country of Origin):
- CZ
The Siemens switch disconnector is designed to meet the rigorous demands of modern electrical systems, combining reliability with intelligent functionality. Built with a 3-pole design and engineered for an IEC frame, this model offers impressive performance at a current rating of 400A.
Includes a nut keeper kit for added convenience in usage
Designed with a focus on operational efficiency and longevity
Versatile application in industrial and commercial environments
Related links
- Siemens Switch Disconnector, 3-Pole
- Siemens Switch Disconnector 400 A, 400A
- Siemens Switch Disconnector 16 A, 16A
- Siemens Switch Disconnector 40 A, 23A
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Littelfuse Through Hole Gas Discharge Tube
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel