Siemens Switch Disconnector, 4-Pole

Subtotal (1 unit)*

Kr. 17 678,23

(exc. VAT)

Kr. 22 097,79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 17 678,23

*price indicative

RS Stock No.:
155-937
Mfr. Part No.:
3VA1340-1AA42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

4

Series

SENTRON

IP Rating

IP40

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

0

Maximum Operating Temperature

70°C

Standards/Approvals

CE, UKCA, EAC

COO (Country of Origin):
CZ
The Siemens molded case circuit breaker stands as a testament to advanced engineering, designed to efficiently manage and protect electrical circuits. This exceptional four-pole switch disconnector operates seamlessly within an IEC frame of 400A, ensuring reliable performance in various environments.

Supports optional motor drive extension for added functionality

Constructed to withstand extreme environmental conditions

Meets stringent industry standards

Ensuring compliance and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy